
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This single-channel, bipolar IC offers a 2mV maximum input offset voltage and 75nA input bias current. Designed for surface mounting in an 8-pin SOIC package, it operates from a ±5V to ±15V dual supply voltage range and boasts a 0.5V/µs slew rate. With a maximum operating temperature of 105°C, this lead-free and RoHS compliant component is suitable for a wide range of amplification applications.
Stmicroelectronics UA748ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UA748ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
