
Stmicroelectronics UA776CD technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Slew Rate | 0.0008V/µs |
| Supply Current | 180uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UA776CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
