Industrial temperature grade operational amplifier with a voltage-feedback architecture. Features a 0.7MHz bandwidth, 75000 minimum voltage gain, and 0.35V/µs nominal slew rate. Maximum input offset voltage is 6000µV. This single-function IC operates from ±15V nominal supply voltage, with limits up to ±18V, and a maximum supply current of 0.2A. Packaged in an 8-terminal PDIP plastic DIP-8 with a JEDEC code of R-PDIP-T8.
Stmicroelectronics UA776IN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 700 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UA776IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.