High-performance operational amplifier featuring a 700kHz unity gain bandwidth and 0.01V/µs minimum slew rate. This micropower device offers a 75,000 minimum voltage gain and 70dB common-mode reject ratio. Housed in an 8-terminal PDSO8 (SO-8) plastic package with a JEDEC code of R-PDSO-G8, it operates across a wide temperature range from -55°C to 125°C. Maximum input offset voltage is 6000µV, with a maximum bias current of 0.05µA at 25°C. Nominal supply voltage is ±15V, with a maximum limit of 18V.
Stmicroelectronics UA776MD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.0008 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 700 |
| Micropower | YES |
| Slew Rate-Min | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UA776MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.