Stmicroelectronics UC2842AN technical specifications.
| Package/Case | PDIP |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2842AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.