The UC2842B is a 14-pin DIP DC/DC controller from Stmicroelectronics, designed for operation between -25°C and 85°C. It has a single function and is available in a 14-pin DIP package. The device can handle input voltages between 12V and 25V. It is a discrete component with a dual terminal position and is classified as a power management IC.
Stmicroelectronics UC2842B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UC2842B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.