
The UC2842N is a boost and flyback DC/DC controller from Stmicroelectronics. It operates at a frequency of 500kHz and can handle an output current of 1A with an output voltage of 13.5V. The device is packaged in a PDIP package and is available in quantities of 50. It is not RoHS compliant and is lead free.
Stmicroelectronics UC2842N technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC2842 |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC2842N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
