Stmicroelectronics UC2843AD1013TR technical specifications.
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Output Current | 1kA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2843AD1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.