
The UC2843AN is a boost and flyback DC/DC controller from Stmicroelectronics. It operates at a maximum frequency of 500kHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and lead free, and is packaged in a DIP package. It can handle a maximum power dissipation of 1W and has a minimum operating temperature of -25°C.
Stmicroelectronics UC2843AN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UC2843 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2843AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
