
The UC2844AD1 is a surface mount DC/DC controller from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 1A and is compliant with RoHS standards. The device is packaged in a SOP8 package and is available in quantities of 100. The UC2844AD1 is a member of the UC2844 series of DC/DC controllers and regulators.
Stmicroelectronics UC2844AD1 technical specifications.
| Package/Case | SO |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC2844 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2844AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
