
Stmicroelectronics UC2844AN technical specifications.
| Package/Case | DIP |
| Clock Sync | No |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2844AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
