The UC3842B is a commercial DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 14 terminals and is available in a 14-pin DIP package. The device can handle input voltages between 12 and 25 volts and is suitable for use in commercial temperature grade applications.
Stmicroelectronics UC3842B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UC3842B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.