
Stmicroelectronics UC3842BD1 technical specifications.
| Package/Case | SO |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3842BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
