
Stmicroelectronics UC3844AD1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3844AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.