
Stmicroelectronics UC3844BD technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Series | UC3844B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC3844BD to view detailed technical specifications.
No datasheet is available for this part.
