
The UC3844BD1 is a SO-8 packaged DC/DC controller IC from Stmicroelectronics, designed for boost and flyback topologies. It operates at a maximum frequency of 500kHz and can handle a maximum supply voltage of 30V with a maximum supply current of 30mA. The device is RoHS compliant and suitable for surface mount applications, with a recommended operating temperature range of -40°C to 150°C.
Stmicroelectronics UC3844BD1 technical specifications.
| Package/Case | SO |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3844B |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3844BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
