
Current Mode PWM controller for DC/DC conversion, supporting Boost and Flyback topologies. Features a maximum operating frequency of 500kHz and a fixed 50% duty cycle. Operates from a supply voltage up to 30V with a maximum supply current of 17mA. Packaged in a 5mm x 4mm SO surface mount package, this RoHS compliant component offers a 1A output current and 5.1V output voltage.
Stmicroelectronics UC3844BD1013TR technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3844BD1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
