
Stmicroelectronics UC3844BNST technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3844BNST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
