
Stmicroelectronics UC3845AD1 technical specifications.
| Package/Case | SO |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC3845 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3845AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
