Stmicroelectronics UC3845AD1013TR technical specifications.
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3845AD1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.