
Stmicroelectronics ULN2002D1 technical specifications.
| Package/Case | SO |
| Collector-emitter Voltage-Max | 50V |
| Input Capacitance | 15pF |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | ULN2002 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2002D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
