Stmicroelectronics ULN2004D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2004D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.