
NPN Darlington transistor array featuring 80V collector-emitter breakdown voltage and 1.75A maximum collector current. This 4-channel device offers a 1.5V collector-emitter saturation voltage and 1.5A continuous output current. Packaged in a 16-pin PDIP with through-hole mounting, it operates from -20°C to 85°C and supports up to 15V input. The component is RoHS compliant and supplied in a tube.
Stmicroelectronics ULN2069B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1.5A |
| Current Rating | 1.5A |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 1.75A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 1.5A |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2069B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
