
Seven-channel Darlington array transistor featuring NPN polarity, designed for through-hole mounting in a PDIP package. Offers a maximum collector current of 500mA per channel, with a collector-emitter voltage rating of 50V. Operates across a temperature range of -40°C to 105°C and boasts a low collector-emitter saturation voltage of 1.1V. This RoHS compliant component is ideal for high-current switching applications.
Stmicroelectronics ULQ2003A technical specifications.
| Package/Case | PDIP |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 30V |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 500mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 7 |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULQ2003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
