Eight-channel NPN Darlington array transistor in a PDIP package. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. Operates with a maximum input voltage of 30V and offers a maximum output current of 600mA. Designed for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 2.25W and an operating temperature range of -40°C to 105°C.
Stmicroelectronics ULQ2004A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.7V |
| Current Rating | 500mA |
| Height | 4.59mm |
| Length | 20mm |
| Max Collector Current | 500mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 50V |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 7 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULQ2004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
