
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, TQFP-80
Stmicroelectronics UPSD3212A-40U6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, USB, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3212A-40U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
