8-bit Flash Microcontroller operating at 24MHz, featuring 80KB Flash memory and 2KB RAM. This surface mount device offers 37 I/Os, including 52 programmable I/Os, and supports I2C and UART/USART interfaces. With an internal oscillator, three timers/counters, and integrated peripherals like POR, PWM, WDT, and LVD, it operates from 3V to 3.6V supply voltage. Designed for a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is packaged in a TQFP-52.
Sign in to ask questions about the Stmicroelectronics UPSD3212CV-24T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3212CV-24T6 technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3212CV-24T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.