
8-bit Flash Microcontroller operating at 40MHz, featuring 256KB Flash memory and 8KB RAM. This surface-mount device offers an 8-bit data bus, an internal oscillator, and supports I2C, USB, UART, and USART interfaces. With 46 I/Os and 5 PWM channels, it includes peripherals like POR, PWM, and WDT. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics UPSD3234A-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Density | 256KB |
| Frequency | 40MHz |
| Interface | I2C, USB, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3234A-40U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
