
8-bit microcontroller featuring 288KB FLASH memory and 32KB RAM, operating at up to 24MHz. This surface-mount device offers 46 I/Os and supports I2C, UART, USART, and USB interfaces. Integrated peripherals include POR, PWM, WDT, LVD, and a watchdog timer. Designed for a supply voltage range of 3V to 3.6V, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics UPSD3254BV-24U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 24us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, UART, USART, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3254BV-24U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
