8-bit microcontroller featuring 80KB FLASH memory and 2KB RAM. Operates at up to 40MHz with an 8-bit data bus width. Supports I2C, SPI, IrDA, and UART/USART interfaces. Includes 3 timers/counters, POR, PWM, WDT, and LVD peripherals. Packaged in a 52-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V.
Stmicroelectronics UPSD3312DV-40T6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of Outputs | 37 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3312DV-40T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.