
8-bit FLASH microcontroller operating at 40MHz, featuring 128KB FLASH memory and 8KB RAM. This surface mount device, housed in a TQFP package, offers 36 I/Os and supports I2C, SPI, IrDA, UART, and USART interfaces. Designed for a voltage range of 4.5V to 5.5V, it includes peripherals such as POR, PWM, WDT, and LVD, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics UPSD3333D-40T6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3333D-40T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
