8-bit microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with an access time of 40µs. Offers 45 I/O pins, including I2C, SPI, IrDA, and UART interfaces. Includes 8 ADC channels and 12 PWM channels. Packaged in an 80-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics UPSD3333D-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 45 |
| Number of I2C Channels | 1 |
| Number of Inputs | 46 |
| Number of Outputs | 46 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3333D-40U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.