8-bit microcontroller featuring a 40MHz core frequency and 128KB FLASH memory. This MCU offers 8KB RAM, 45 I/O pins, and 80 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, IrDA, UART, and USART interfaces. Operating within a 3V to 3.6V supply range, it functions from -40°C to 85°C and is available in a TQFP surface mount package.
Stmicroelectronics UPSD3333DV-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3333DV-40U6 to view detailed technical specifications.
No datasheet is available for this part.