8-bit microcontroller (MCU) featuring 256KB FLASH memory and 8KB RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers multiple interfaces including I2C, SPI, IrDA, and UART/USART. Includes 8 ADC channels, 12 PWM channels, and 3 timers/counters. Packaged in an 80-pin LQFP for surface mounting, with a temperature range of -40°C to 85°C.
Stmicroelectronics UPSD3334DV-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 256KB |
| Frequency | 40MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 45 |
| Number of I2C Channels | 1 |
| Number of Inputs | 46 |
| Number of Outputs | 46 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3334DV-40U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.