
8-bit FLASH microcontroller featuring a 40MHz core frequency and 256KB of FLASH memory. This surface mount device offers 32KB of RAM and operates from a 3V to 3.6V supply. Integrated peripherals include POR, PWM, WDT, and LVD, with multiple communication interfaces such as I2C, SPI, IrDA, and UART/USART. The TQFP package contains 45 I/Os, with 46 programmable.
Stmicroelectronics UPSD3354DV-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3354DV-40U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
