
8-bit microcontroller featuring 40MHz clock speed and 64KB FLASH memory. This LQFP-packaged device supports I2C, SPI, USB, IrDA, UART, and USART interfaces, with 46 programmable I/Os. Operating from 4.5V to 5.5V, it includes 4KB RAM, 3 timers/counters, and peripherals like POR, PWM, WDT, and LVD. Designed for surface mounting, it operates between -40°C and 85°C and is RoHS compliant.
Stmicroelectronics UPSD3422EB40U6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3422EB40U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
