
8-bit microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at a 40MHz maximum frequency. Supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes 3 timers/counters and peripherals such as POR, PWM, WDT, and LVD. Packaged in a TQFP with 35 I/O pins, this surface-mount component operates from a 3V to 3.6V supply.
Sign in to ask questions about the Stmicroelectronics UPSD3433EV-40T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3433EV-40T6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3433EV-40T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.