
Unidirectional 2-line filter with ESD and Vbus protection. This surface mount transient voltage suppressor (TVS) diode offers 500W peak pulse power dissipation and 40A peak pulse current. Features include a 6V reverse breakdown voltage, 5.25V working voltage, and 25pF capacitance. Designed for 4 channels, with 2 unidirectional channels, it operates from -40°C to 85°C and is RoHS compliant.
Stmicroelectronics USB6B1RL technical specifications.
| Capacitance | 25pF |
| Package/Case | SOIC |
| Clamping Voltage | -1V |
| Depth | 4mm |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | Yes |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 4mm |
| Working Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USB6B1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
