
Board mount EMI/RFI filter featuring a low-pass RC circuit for signal integrity. Offers 2 channels with unidirectional ESD protection and a clamping voltage of 6.8V. Operates across a 30 to 1000 MHz frequency range, providing -25dB attenuation. Housed in a compact SOT-666 package with gull wing terminations for surface mounting. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Stmicroelectronics USBUF01P6 technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 47pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 6.8V |
| Depth | 1.7mm |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 30 to 1000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBUF |
| Termination | Gull Wing |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBUF01P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
