
Stmicroelectronics USBULC1606-4M8 technical specifications.
| Package/Case | Mini-QFN |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.35 |
| Package Height (mm) | 0.47 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Triple |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Clamping Voltage | 28V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 1.1pF |
| Number of Elements per Chip | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics USBULC1606-4M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.