
Unidirectional ESD suppressor diode array for surface mount applications. Features a 5V reverse standoff voltage and 17V clamping voltage. Offers 2 channels with a low 1.1pF capacitance per channel. Operates across a -55°C to 150°C temperature range. Packaged in a compact 1mm x 1.45mm x 0.55mm QFN package, supplied on tape and reel.
Stmicroelectronics USBULC6-2M6 technical specifications.
| Capacitance | 1.1pF |
| Package/Case | QFN |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBULC6-2M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
