
The Stmicroelectronics USBULC6-2N4 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a silicon diode element material and a terminal position of dual. The diode has a breakdown voltage of at least 6 volts and a maximum reverse voltage of 3 volts. It can handle a non-repetitive peak reverse power dissipation of up to 50 milliwatts.
Stmicroelectronics USBULC6-2N4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics USBULC6-2N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.