Stmicroelectronics VB027SP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VB027 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB027SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.