Stmicroelectronics VB409(022Y) technical specifications.
| Accuracy | 5% |
| Min Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VB409(022Y) to view detailed technical specifications.
No datasheet is available for this part.