Stmicroelectronics VB525SP13TR technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 24V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Low Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB525SP13TR to view detailed technical specifications.
No datasheet is available for this part.