
Stmicroelectronics VB921ZVFI technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VIPower™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VB921ZVFI to view detailed technical specifications.
No datasheet is available for this part.