Stmicroelectronics VB921ZVFI-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VB921ZV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VB921ZVFI-E to view detailed technical specifications.
No datasheet is available for this part.