Stmicroelectronics VBG08H-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.4V |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VBG08H-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.