
Stmicroelectronics VBG15NB22T5SP-E technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VBG15NB22 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VBG15NB22T5SP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
