Stmicroelectronics VD6803/RW technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 56 |
| PCB | 56 |
| Type | CMOS |
| Pixel Size | 1.75x1.75um |
| Image Size | 2048x1536Pixels |
| Maximum Clock Frequency | 80MHz |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.8V |
| Cage Code | SCR76 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics VD6803/RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.